TDK-Lambda DRB50-15-1 15V 3.4A 50W Single Output Din Rail Power supply

MPN
DRB50-15-1
Brand
TDK-Lambda
Order Code
65-4662
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £42.23
5+ £41.07
10+ £40.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 1 day

The TDK-Lambda DRB50-15-1 is a Single Output DIN Rail Power Supply operating at 12-15V, 3.4A. This power supply is ideal for industrial and process control applications.

It has been designed to support the growing trend for simple and economic DIN power solutions in industrial, building automation, process control and renewable energy applications. The DRB50-15-1 combines low cost, reliability and compact dimensions with energy saving efficiencies of up to 90%.

Housed in a robust, flame retardant polycarbonate case, this power supply features a narrow design, thus saving space on the DIN rail. It operates from a universal input of 85 to 265V AC and can withstand a voltage of 300V AC surge for 5 seconds.


  • Efficiency: 88-90%
  • Output voltage: 15V
  • Output adjustment range: 12-15V
  • Output current: 3.4A
  • Max power: 51W*
  • Dimensions: 30(W) x 75(H) x 90(D)mm
  • Temperature range: -20°C to +70°C
  • Type: Single output DIN rail mount power supply
  • Manufacturer's part: TDK-Lambda DRB50-15-1

Note: *Maximum power is 51W at 15V output, 40.8W when set at 12V output
Type DIN Rail
Nominal value output current 1 3.4A
Number of Outputs 1
Power Rating 51W
1st secondary output voltage 15V
2nd secondary output voltage 15V
3rd secondary output voltage 15V
Cooling Convection
Dimensions 75 x 30 x 90mm
Input Single-phase
Input Voltage Range[AC] 85 to 264
Input Voltage Range[DC] 120 to 373
Max. output current 1 3.4A
Max. output current 2 3.4A
Max. output current 3 3.4A
Nominal value output voltage 1 12V
Open Frame/DIN Rail DIN rail
Operating Temperature -20 to 70°C
Output power/rating 51
Output Voltage Range[DC] 12 to 15
Output voltage stabilized 15V
Package / Mounting DIN rail
Rated Output Voltage[DC] 15V
Rated supply voltage AC 50 Hz 15V
Rated supply voltage AC 60 Hz 15V
Rated supply voltage DC 15V
Series DRB
SPEC ADDED DRB,DIN rail-Single-phase, Convection, 85 to 264 AC,,12 to 15 Vdc
Supply voltage range [AC] 85 to 265V AC
Voltage type (supply voltage) 15V
Weight 175g

Reviews

Be the first to submit a review

Trustpilot