TDK-Lambda DRB100-24-1 24V 4.2A 100W Single Output Din Rail Power supply

MPN
DRB100-24-1
Brand
TDK-Lambda
Order Code
65-4654
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £64.50
5+ £63.14
10+ £61.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 1 day

The TDK-Lambda DRB100-24-1 is a Single Output DIN Rail Power Supply operating at 24-28V, 4.2A. This power supply is ideal for industrial and process control applications.

It has been designed to support the growing trend for simple and economic DIN power solutions in industrial, building automation, process control and renewable energy applications. The DRB100-24-1 combines low cost, reliability and compact dimensions with energy saving efficiencies of up to 91%.

Housed in a robust, flame retardant polycarbonate case, this power supply features a narrow design, thus saving space on the DIN rail. It operates from a universal input of 85 to 265V AC and can withstand a voltage of 300V AC surge for 5 seconds.


  • Efficiency: 91%
  • Output voltage: 24V
  • Output adjustment range: 24-28V
  • Output current: 4.2A
  • Max power: 100.8W
  • Dimensions: 45(W) x 75(H) x 100(D)mm
  • Temperature range: -20°C to +70°C
  • Type: Single output DIN rail mount power supply
  • Manufacturer's part: TDK-Lambda DRB100-24-1
Type DIN Rail
Nominal value output current 1 4.2A
Number of Outputs 1
Power Rating 100W
1st secondary output voltage 24V
2nd secondary output voltage 24V
3rd secondary output voltage 24V
Cooling Convection
Dimensions 75 x 45 x 100mm
Input Single-phase
Input Voltage Range[AC] 85 to 264
Input Voltage Range[DC] 120 to 373
Max. output current 1 4.2A
Max. output current 2 4.2A
Max. output current 3 4.2A
Nominal value output voltage 1 24V
Open Frame/DIN Rail DIN rail
Operating Temperature -20 to 70°C
Output power/rating 100.8
Output Voltage Range[DC] 24 to 28
Output voltage stabilized 24V
Package / Mounting DIN rail
Rated Output Voltage[DC] 24V
Rated supply voltage AC 50 Hz 24V
Rated supply voltage AC 60 Hz 24V
Rated supply voltage DC 24V
Series DRB
SPEC ADDED DRB,DIN rail-Single-phase, Convection, 85 to 264 AC,,24 to 28 Vdc
Supply voltage range [AC] 85 to 265V AC
Voltage type (supply voltage) 24V
Weight 300g

Reviews

Be the first to submit a review

Trustpilot