TDK-Lambda DPP240-48-3 DIN Rail Power Supply 48VDC 5A 240W 3-Phase PFC

MPN
DPP240-48-3
Brand
TDK-Lambda
EAN-13
4016138593679
Order Code
55-8233
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £177.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The TDK-Lambda DPP240-48-3 is an exceptionally Compact Power Supply housed in a sturdy plastic casing. The power supply is flexible for use worldwide, without switchover through a wide voltage range.

The Power Supply Unit offers a single 240W 48V DC 5A output from a universal 340 - 575V AC/480 - 820V DC 3-phase input. The output voltage can be adjusted approx. ±10% via the power supply's front potentiometer. Two power supplies can be connected in parallel for higher performance.


  • Sturdy plastic casing
  • Connections: Screw terminals
  • Output: 48Vdc 5A 240W
  • Universal 3-phase input: 340 - 575V AC/480 - 820V DC
  • Parallel function switch
  • Operating temperature: -40°C to +71°C
  • PFC Compliant to EN61000-3-2
  • UL508 Approvals
  • NEC Class 2 Compliant
  • RoHS Compliant
  • Manufacturer part No.: TDK-Lambda DPP-240-48
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 240W
1st secondary output voltage 48V
2nd secondary output voltage 48V
3rd secondary output voltage 48V
Cooling Convection
Input 3-phase
Input Voltage Range[AC] 340 to 575
Input Voltage Range[DC] 480 to 820
Maximum Temperature 71°C
Min. temperature -25°C
Nominal value output voltage 1 [DC] 48V
Nominal value output voltage 2 48V
Nominal value output voltage 3 48V
Output 48Vdc 5A 240W
Output power/rating 240
Output Voltage Range[DC] 47 to 56
Output voltage stabilized 48V
Package / Mounting DIN rail
Rated Output Voltage[DC] 48V
Rated supply voltage AC 50 Hz 48V
Rated supply voltage AC 60 Hz 48V
Rated supply voltage DC 48V
SPEC ADDED ,DIN rail-3-phase, Convection, 340 to 575 AC,,47 to 56 Vdc
Voltage type (supply voltage) 48V

Reviews

Be the first to submit a review

Trustpilot