TDK-Lambda CCG15-48-03S CCG DC/DC Converter 3.3V 4A 13.2W 1 Output

MPN
CCG15-48-03S
Brand
TDK-Lambda
EAN-13
2050006486467
Order Code
10-7584
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £21.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda CCG15-48-03S DC/DC converter delivers an output of 3.3 V at 4 A with a power rating of 13.2 W. This single-output print converter is suitable for industrial and telecommunications applications. Renowned for its efficiency, the device is ideal for converting direct current in various electronic systems.
Output Voltage 3.3V DC
Power Rating 15W
Output Current 4A
Connection Solder pins
Dim (L x W x H) 25.4 x 25.4 x 9.9 mm
Efficiency (max.) 85%
Enclosure DIP 6 (1x1 brick)
Height 9.9mm
Industry Standard Size 1x1 inch size
Input Voltage Range 76V
Input Voltage Range[DC] / Vdc 18 to 76
Isolation Isolated
Length 25.4mm
Max. output current 4A
Maximum Operating Temperature +85°C
Maximum Output Current / A 4
Maximum Output Power / W 13.2
Minimum Input Volage 18V
Nominal Input Voltage[DC] / Vdc 24/48
Number of Outputs 1
Operating temperature (min.) -40°C
Output Voltage Range[DC] / Vdc 2.97 to 3.63
Package / Mounting PCB mount
Power 13.2W
Rated Output Voltage[DC] / Vdc 3.3
Series CCG
Terminal Style DIP
Type DC/DC converter (print)
Weight 20g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot