TDK-Lambda CC6-2405SF-E CC-Series DC/DC Converter 24V to 5V 6W 1 Output

MPN
CC6-2405SF-E
Brand
TDK-Lambda
EAN-13
2050003716673
Order Code
10-7579
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £14.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 518 availableBack-order availability date - 12/11/2026

The TDK-Lambda CC6-2405SF-E DC/DC converter efficiently converts 24 V DC to 5 V DC with a capacity of 1.2 A and 6 W. It features a single output and is ideal for applications requiring compact power conversion solutions. Typical uses include powering low-voltage electronic devices and circuit boards in industrial settings.
Output Voltage 5V DC
Power Rating 6W
Output Current 1.2A
Dim (L x W x H) 21.1 x 22.86 x 8.5 mm
Efficiency (max.) 81%
Enclosure DIP 7
Height 8.5mm
Input Voltage Range 36V DC
Input Voltage Range[DC] / Vdc 18 to 36
Insulation Voltage 500V AC
Isolation Isolated
Length 21.1mm
Max. output current 1.2A
Maximum Operating Temperature +85°C
Maximum Output Current / A 1.2
Maximum Output Power / W 6
Minimum Input Volage 18V DC
Nominal Input Voltage[DC] / Vdc 24
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Option DIP type
Output Voltage Range[DC] / Vdc 4.75 to 6
Package / Mounting PCB mount
Power 6W
Rated Output Voltage[DC] / Vdc 5
Series CC-E
Terminal Style DIP
Type DC/DC converter (print)
Weight 5.8g
Width 22.86mm

Reviews

Be the first to submit a review

Trustpilot