TDK-Lambda CC6-1205SF-E CC-Series DC/DC Converter 12V to 5V 6W 1.2A

MPN
CC6-1205SF-E
Brand
TDK-Lambda
EAN-13
2050003716666
Order Code
10-7576
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £13.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda CC6-1205SF-E is a DC/DC converter providing 12 V DC to 5 V DC conversion with a power rating of 6 W and a current output of 1.2 A. Its compact design makes it suitable for use in applications requiring efficient power conversion, such as telecommunications and industrial equipment. This product is ideal for supporting single-output requirements in devices needing reliable voltage transformation.
Output Voltage 5V DC
Power Rating 6W
Output Current 1.2A
Dim (L x W x H) 21.1 x 22.86 x 8.5 mm
Efficiency (max.) 82%
Enclosure DIP 7
Height 8.5mm
Input Voltage Range 18V DC
Input Voltage Range[DC] / Vdc 9 to 18
Insulation Voltage 500V AC
Isolation Isolated
Length 21.1mm
Max. output current 1.2A
Maximum Operating Temperature +85°C
Maximum Output Current / A 1.2
Maximum Output Power / W 6
Minimum Input Volage 9V DC
Nominal Input Voltage[DC] / Vdc 12
Nominal Voltage 12V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Option DIP type
Output Voltage Range[DC] / Vdc 4.75 to 6
Package / Mounting PCB mount
Power 6W
Rated Output Voltage[DC] / Vdc 5
Series CC-E
Terminal Style DIP
Type DC/DC converter (print)
Weight 5.8g
Width 22.86mm

Reviews

Be the first to submit a review

Trustpilot