TDK-Lambda CC6-0505SF-E CC-Series DC/DC Converter 5V 1A 6W Ultra-compact

MPN
CC6-0505SF-E
Brand
TDK-Lambda
EAN-13
2050003716659
Order Code
10-7573
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £20.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 12/11/2026

The TDK-Lambda CC6-0505SF-E is a compact DC/DC converter providing 5 V DC output with an efficiency of 6 W and 1 A current. This single-output print converter is ideal for powering low-voltage electronics. Typical applications include use in telecommunications, industrial equipment, and computing devices.
Output Voltage 5V DC
Power Rating 6W
Output Current 1A
Dim (L x W x H) 21.1 x 22.86 x 8.5 mm
Efficiency (max.) 79%
Enclosure DIP 7
Height 8.5mm
Input Voltage Range 9V DC
Input Voltage Range[DC] / Vdc 4.5 to 9
Insulation Voltage 500V AC
Isolation Isolated
Length 21.1mm
Max. output current 1A
Maximum Operating Temperature +85°C
Maximum Output Current / A 1
Maximum Output Power / W 5
Minimum Input Volage 4.5V DC
Nominal Input Voltage[DC] / Vdc 5
Nominal Voltage 5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Option DIP type
Output Voltage Range[DC] / Vdc 4.75 to 6
Package / Mounting PCB mount
Power 6W
Rated Output Voltage[DC] / Vdc 5
Series CC-E
Terminal Style DIP
Type DC/DC converter (print)
Weight 5.8g
Width 22.86mm

Reviews

Be the first to submit a review

Trustpilot