TDK-Lambda CC3-4812DF-E CC-Series Ultra-Compact DC/DC Converter 3W 2 Outputs

MPN
CC3-4812DF-E
Brand
TDK-Lambda
EAN-13
2050003716963
Order Code
10-7572
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £14.04 £12.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda CC3-4812DF-E is a DC/DC converter that operates with an input of 48 V DC, providing dual outputs of -12 V DC and 12 V or 15 V DC at 0.125 A. With a power rating of 3 W, this efficient print converter is suitable for low-power electronic circuits requiring dual voltage outputs. It is commonly used in telecommunications and industrial applications where space and power efficiency are crucial.
Output Voltage 48V DC
Power Rating 3W
Output Current 125mA
Dim (L x W x H) 16.6 x 22.86 x 8.5 mm
Efficiency (max.) 80%
Enclosure DIP 7
Height 8.5mm
Input Voltage Range 76V DC
Input Voltage Range[DC] / Vdc 36 to 76
Insulation Voltage 500V AC
Isolation Isolated
Length 16.6mm
Max. output current 0.125A
Maximum Operating Temperature +85°C
Maximum Output Current / A 0.125 0.125
Maximum Output Power / W 3
Minimum Input Volage 36V DC
Nominal Input Voltage[DC] / Vdc 48
Nominal Voltage 48V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Option DIP type
Output Voltage Range[DC] / Vdc +11.4 to +15 -11.4 to -15
Package / Mounting PCB mount
Power 3W
Rated Output Voltage[DC] / Vdc 0
Series CC-E
Terminal Style DIP
Type DC/DC converter (print)
Weight 4.5g
Width 22.86mm

Reviews

Be the first to submit a review

Trustpilot