TDK-Lambda CC3-2412DF-E CC-Series Ultra-Compact 3W DC/DC Converter

MPN
CC3-2412DF-E
Brand
TDK-Lambda
EAN-13
2050003716956
Order Code
10-7570
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £10.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda CC3-2412DF-E DC/DC converter efficiently converts 24 V DC input to two output voltages of -12 V DC and 12 V DC or 15 V DC, with a power rating of 3 W. This direct current converter handles a current of 0.125 A and is ideal for applications requiring multiple voltage outputs. Typical applications include industrial electronics and telecom equipment where stable voltage conversion is crucial.
Output Voltage 24V DC
Power Rating 3W
Output Current 125mA
Dim (L x W x H) 16.6 x 22.86 x 8.5 mm
Efficiency (max.) 81%
Enclosure DIP 7
Height 8.5mm
Input Voltage Range 36V DC
Input Voltage Range[DC] / Vdc 18 to 36
Insulation Voltage 500V AC
Isolation Isolated
Length 16.6mm
Max. output current 0.125A
Maximum Operating Temperature +85°C
Maximum Output Current / A 0.125 0.125
Maximum Output Power / W 3
Minimum Input Volage 18V DC
Nominal Input Voltage[DC] / Vdc 24
Nominal Voltage 24V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Option DIP type
Output Voltage Range[DC] / Vdc +11.4 to +15 -11.4 to -15
Package / Mounting PCB mount
Power 3W
Rated Output Voltage[DC] / Vdc 0
Series CC-E
Terminal Style DIP
Type DC/DC converter (print)
Weight 4.5g
Width 22.86mm

Reviews

Be the first to submit a review

Trustpilot