TDK-Lambda CC3-1212DF-E DC/DC Converter 12V -12V 3W 2 Outputs

MPN
CC3-1212DF-E
Brand
TDK-Lambda
EAN-13
2050003716949
Order Code
10-7568
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £14.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda CC3-1212DF-E is a DC/DC converter that provides dual output voltage options of 12 V DC and -12 V DC, or 12 V DC and 15 V DC, with a power capacity of 3 W and a maximum current of 0.125 A. This direct current converter is suitable for applications where precise voltage conversion is required, making it ideal for industrial and electronic systems. It is a compact solution designed for printed circuit board integration,
Output Voltage 12V DC
Power Rating 3W
Output Current 125mA
Dim (L x W x H) 16.6 x 22.86 x 8.5 mm
Efficiency (max.) 81%
Enclosure DIP 7
Height 8.5mm
Input Voltage Range 18V DC
Input Voltage Range[DC] / Vdc 9 to 18
Insulation Voltage 500V AC
Isolation Isolated
Length 16.6mm
Max. output current 0.125A
Maximum Operating Temperature +85°C
Maximum Output Current / A 0.125 0.125
Maximum Output Power / W 3
Minimum Input Volage 9V DC
Nominal Input Voltage[DC] / Vdc 12
Nominal Voltage 12V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Option DIP type
Output Voltage Range[DC] / Vdc +11.4 to +15 -11.4 to -15
Package / Mounting PCB mount
Power 3W
Rated Output Voltage[DC] / Vdc 0
Series CC-E
Terminal Style DIP
Type DC/DC converter (print)
Weight 4.5g
Width 22.86mm

Reviews

Be the first to submit a review

Trustpilot