TDK-Lambda CC10-2405SF-E CC-Series DC/DC Converter 24V-5V 10W 1 Output

MPN
CC10-2405SF-E
Brand
TDK-Lambda
EAN-13
2050003716796
Order Code
10-7564
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £24.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda CC10-2405SF-E is a DC/DC converter that steps down 24 V DC to 5 V DC with a current output of 2 A and power rating of 10 W. This compact, single-output converter is ideal for powering low-voltage components in electronic circuits. Typical applications include use in telecommunications, industrial automation, and instrumentation systems.
Output Voltage 5V DC
Power Rating 10W
Output Current 2A
Dim (L x W x H) 22.6 x 35.56 x 8.5 mm
Efficiency (max.) 86%
Enclosure DIP 7
Height 8.5mm
Input Voltage Range 36V DC
Input Voltage Range[DC] / Vdc 18 to 36
Insulation Voltage 500V AC
Isolation Isolated
Length 22.6mm
Max. output current 2A
Maximum Operating Temperature +85°C
Maximum Output Current / A 2
Maximum Output Power / W 10
Minimum Input Volage 18V DC
Nominal Input Voltage[DC] / Vdc 24
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Option DIP type
Output Voltage Range[DC] / Vdc 4.75 to 6
Package / Mounting PCB mount
Power 10W
Rated Output Voltage[DC] / Vdc 5
Series CC-E
Terminal Style DIP
Type DC/DC converter (print)
Weight 10g
Width 35.56mm

Reviews

Be the first to submit a review

Trustpilot