TDK EPCO-B82141A1103K000 Choke Axial lead 10 µH 600 mΩ 1 pc(s)

MPN
EPCO-B82141A1103K000
Brand
TDK
EAN-13
2050005542713
Order Code
17-6837
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
25+ £0.192
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,699 in stock

TDK EPCO-B82141A1103K000, also known by the manufacturer part number B82141A1103K000, is an axial lead choke within the B82141 series. This component features an inductance of 10 microhenries and a DC resistance of 600 milliohms, making it suitable for applications involving suppression of high-frequency noise or filtering in power electronics circuits. Due to its reliable construction and consistent performance, it is commonly utilised in various engineering applications, such as smoothing inductor currents in moving coil meters and ensuring stable operation in electronic devices. Its compact axial design facilitates easy integration into circuit boards, enhancing overall design efficiency for engineers.
Type Axial lead
Resistance 600mΩ
Content 1
Diameter 3mm
Dimensions (Ø x L) 3 mm x 6.8 mm
Inductance (L) 10µH
Length 6.8mm
Maximum Temperature +125°C
Min. temperature -55°C
Product Type Choke
Tolerance ± 10%
Weight 0.22g

Reviews

Be the first to submit a review

Trustpilot