TDK B82793S0513N201 Ferrite bead SMD 51uH 140mΩ 0.8A 1pc

MPN
B82793S0513N201
Brand
TDK
EAN-13
2050005566733
Order Code
17-6816
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,482 in stock

TDK B82793S0513N201 is a data cable ferrite bead suitable for surface mount applications, classified under the B82793 series. This component acts as an efficient electromagnetic interference (EMI) suppressor, boasting an inductance of 0.051 mH and a DC resistance of 140 mO, capable of handling a rated current of up to 0.8 A. Its compact design makes it ideal for integrating into densely populated printed circuit boards, commonly found in consumer electronics, telecommunications, and computing equipment where managing noise interference is critical. The unit's precise engineering supports the reliable performance of sensitive electronic circuits by minimising potential disruptive signals along data cables.
Type Data cable ferrite bead
Content 1
Dimensions (L x W x H) 9 x 6 x 4.8 mm
Height 4.8mm
Inductance (L) 0.051mH
Length 9mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 0.8A
Nominal Voltage 42V AC
Resistance 140mΩ
Tolerance ± 30%
Weight 0.27g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot