TDK B82793C0475N265 B82793 Data cable ferrite bead SMD 4.7mH 555mΩ 0.4A

MPN
B82793C0475N265
Brand
TDK
EAN-13
2050005566726
Order Code
17-6815
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,476 in stock

TDK B82793C0475N265 is a high-performance surface-mounted ferrite bead designed for effective noise suppression in data cables, characterised by an inductance of 4.7 mH, a resistance of 555 mO, and a current rating of 0.4 A. This component is particularly suited for applications in electromagnetic interference (EMI) filtering, where it helps to minimise high-frequency noise in sensitive electronic circuits and devices. Engineered for reliability, the TDK ferrite bead is applicable in a variety of settings, such as telecommunications, computing, and consumer electronics, where maintaining the integrity of signal transmission is paramount. It provides a compact solution for damping unwanted high-frequency fluctuations in digital signal lines while ensuring minimal impact on the overall circuit design.
Type Data cable ferrite bead
Content 1
Dimensions (L x W x H) 9 x 6 x 4.8 mm
Height 4.8mm
Inductance (L) 4.7mH
Length 9mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 0.4A
Nominal Voltage 42V AC
Resistance 555mΩ
Tolerance ± 30%
Weight 0.3g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot