TDK B82734R2322B030 SMD Choke 6.8 mH 3.2 A Inductor

MPN
B82734R2322B030
Brand
TDK
EAN-13
2050005541730
Order Code
17-6805
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 386 in stock

TDK presents the B82734R2322B030, a surface-mount device choke within the B82734 series, offering an inductance of 6.8 millihenries and a current rating of 3.2 amperes. This component is precisely engineered for applications requiring high-performance inductive filtering and energy storage in switching power supplies, DC-DC converters, and various telecommunications equipment. Its compact design makes it suitable for modern electronics, where space saving is paramount without compromising on electromagnetic interference suppression. The B82734R2322B030 choke is a robust choice for engineers needing reliable inductor solutions in circuits operating under demanding thermal and electrical conditions.
Type SMD
Content 1
Dimensions (L x W x H) 32.5 x 21 x 31 mm
Height 31mm
Inductance (L) 6.8mH
Length 32.5mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 3.2A
Nominal Voltage 250V AC
Product Type Choke
Tolerance ± 50%
Weight 25.3g
Width 21mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot