TDK B82734R2232B030 Choke SMD 15 mH 2.3 A 1 pc

MPN
B82734R2232B030
Brand
TDK
EAN-13
2050005541778
Order Code
17-6803
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 221 in stock

TDK B82734R2232B030 is a surface mount choke inductance component designed for applications where effective electromagnetic interference suppression is crucial. This high-performance choke features an inductance value of 15 millihenries and can handle currents up to 2.3 amperes, making it an excellent choice for use in moving coil meters and other similar electronic devices. The design of the B82734R2232B030 allows it to efficiently manage electrical noise in power lines, contributing to the reliable operation of precision instrumentation. Its robust construction and high-current capacity are particularly advantageous in circuit configurations that demand compact, yet efficient interference suppression components.
Type SMD
Content 1
Dimensions (L x W x H) 32.5 x 21 x 31 mm
Height 31mm
Inductance (L) 15mH
Length 32.5mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 2.3A
Nominal Voltage 250V AC
Product Type Choke
Tolerance ± 50%
Weight 25.3g
Width 21mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot