TDK B82732R2142B030 B82732 Line choke SMD 10 mH 300 mΩ 1.4 A 1 pc

Image Representative of Range

TDK B82732R2142B030 B82732 Line choke SMD 10 mH 300 mΩ 1.4 A 1 pc

MPN
B82732R2142B030
Brand
TDK
EAN-13
2050005529325
Order Code
17-6800
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 660 in stock

TDK B82732R2142B030 is a line choke designed to meet the demands of high-frequency filtering applications within electronic circuits. With a rated inductance of 10 mH, a DC resistance of 300 mO, and a current handling capacity of 1.4 A, this surface-mount device (SMD) is optimised for efficient performance in compact spaces. The B82732 series, known for its reliability, is suitable for use in power supply circuits, EMI suppression tasks, and the isolation of circuit branches in various electronic and electrical systems. As a crucial component in stabilising currents and reducing interference, it supports the integrity and efficiency of moving coil meters and other precision-based electronic instruments. The TDK B82732R2142B030 forms a part of a comprehensive solution for engineers focused on creating high-performance electronic devices with minimal electromagnetic interference.
Type SMD
Resistance 300mΩ
Content 1
Dimensions (L x W x H) 24 x 16.5 x 23.5 mm
Height 23.5mm
Inductance (L) 10mH
Length 24mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 1.4A
Nominal Voltage 250V AC
Product Type Line choke
Sample rate 50Hz
Tolerance ± 50%
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot