TDK B82732R2102B030 B82732 Choke 22 mH 2.2 A 1 pc

MPN
B82732R2102B030
Brand
TDK
EAN-13
2050008281213
Order Code
17-6799
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 883 in stock

TDK B82732R2102B030 is a high-performance choke designed for various electronic applications where reliability and efficiency are paramount. The component features an inductance of 22 mH and a current rating of 2.2 A, making it suitable for managing electromagnetic interference in circuits. As part of the B82732 series, this choke can be integrated into power supply systems, filtering applications, or used within moving coil meters to ensure stable operation. Its robust construction and precise specifications allow for optimal performance in maintaining signal integrity across various electrical systems.
Type B82732
Content 1
Dimensions (L x W x H) 24 x 16.5 x 23.5 mm
Height 23.5mm
Inductance (L) 22mH
Length 24mm
Maximum Temperature +40°C
Min. temperature -25°C
Nominal Current 2.2A
Nominal Voltage 250V AC
Product Type Choke
Tolerance ± 50%
Weight 11g
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot