TDK B82731M2112A030 B82731 SMD line choke 10mH 400mOhm 1.1A 1pc

MPN
B82731M2112A030
Brand
TDK
EAN-13
2050005529295
Order Code
17-6796
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 581 in stock

TDK B82731M2112A030 is engineered as a surface-mount device (SMD) line choke characterised by its robust construction and reliable performance. It possesses an inductance of 10 millihenries and a DC resistance of 400 milliohms, supporting a maximum current rating of 1.1 amperes. This component is particularly suited for applications in power electronic circuits where electromagnetic interference (EMI) suppression and noise filtering are critical, such as in switching power supplies and DC/DC converters. The TDK B82731 series is valued for its compact size and efficiency in maintaining signal integrity within demanding operational environments.
Type SMD
Resistance 400mΩ
Content 1
Dimensions (L x W x H) 21 x 10 x 20 mm
Height 20mm
Inductance (L) 10mH
Length 21mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 1.1A
Nominal Voltage 250V AC
Product Type Line choke
Sample rate 50Hz
Tolerance ± 50%
Width 10mm

Reviews

Be the first to submit a review

Trustpilot