TDK B82730U3401A020 Line Choke SMD 15mH 2400mΩ 0.4A 1 piece

MPN
B82730U3401A020
Brand
TDK
EAN-13
2050005529288
Order Code
17-6795
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 429 in stock

TDK B82730U3401A020 is a surface-mount device (SMD) line choke known for its precision in electronic filtering applications. This component features an inductance of 15 mH (mH) and a direct current resistance of 2400 milliohms (mO), supporting a maximum current of 0.4 amperes (A). The line choke is designed to suppress high-frequency noise in electromagnetic interference (EMI) control and is typically used in power supply lines for smoothing purposes. Its compact SMD form factor makes it suitable for high-density circuit designs, enhancing performance in fields such as telecommunications and industrial automation. Engineered with reliability in mind, this choke is an integral component for engineers seeking to optimise circuit integrity against interference.
Type SMD
Resistance 2.4Ω
Content 1
Dimensions (L x W x H) 11 x 16.5 x 16.5 mm
Height 16.5mm
Inductance (L) 15mH
Length 11mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 0.4A
Nominal Voltage 300V AC
Product Type Line choke
Sample rate 50Hz
Tolerance ± 50%
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot