TDK B82726S2163N002 B82726 Toroidal Choke 1.4 mH 7.1 mΩ 16 A Radial Lead

MPN
B82726S2163N002
Brand
TDK
EAN-13
2050005529264
Order Code
17-6793
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.11 £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

TDK B82726S2163N002 is a robust choke with a toroidal core and radial lead, designed for efficient electromagnetic interference suppression. This component features an inductance of 1.4 mH, a low resistance of 7.1 mO, and can handle currents up to 16 A, making it suitable for high-performance applications requiring reliable current flow. Engineers commonly use these chokes in power supply circuits, automotive electronics, and industrial machinery to mitigate electromagnetic noise and enhance the stability of electrical systems. The design of the B82726 series ensures minimal power loss, contributing to the efficiency and longevity of the systems in which they are installed.
Type Radial lead
Resistance 7.1mΩ
Content 1
Dimensions (L x W x H) 49 x 50 x 23 mm
Height 23mm
Inductance (L) 1.4mH
Length 49mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 16A
Nominal Voltage 250V AC
Product Type Choke
Sample rate 50Hz
Tolerance ± 30%
Width 50mm

Reviews

Be the first to submit a review

Trustpilot