TDK B82724J2202N001 B82724 Choke Toroidal core SMD 6.8 mH 170 mΩ 2 A

MPN
B82724J2202N001
Brand
TDK
EAN-13
2050005548456
Order Code
17-6787
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

TDK B82724J2202N001 is a high-quality toroidal core choke designed for surface-mount devices (SMD). This component features an inductance of 6.8 millihenries, a low DC resistance of 170 milliohms, and supports a maximum current of 2 amperes, making it an ideal choice for applications requiring efficient energy storage and minimal energy loss. The toroidal core design provides superior electromagnetic interference (EMI) suppression, beneficial for maintaining signal integrity in various electronic circuits. It is commonly employed in power supply lines, signal filtering, and noise reduction in moving coil metres and other precision electronic applications. Its robust construction and reliable performance in demanding environments make it a preferred choice for engineers designing advanced electronic systems.
Type SMD
Resistance 170mΩ
Content 1
Dimensions (L x W x H) 31.3 x 18.5 x 33.2 mm
Height 33.2mm
Inductance (L) 6.8mH
Length 31.3mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 2A
Nominal Voltage 250V AC
Product Type Choke
Tolerance ± 30%
Weight 25.3g
Width 18.5mm

Reviews

Be the first to submit a review

Trustpilot