TDK B82722J2102N001 B82722 Choke SMD 10 mH 480 mΩ 1 A 1 pc

MPN
B82722J2102N001
Brand
TDK
EAN-13
2050005548562
Order Code
17-6783
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

TDK B82722J2102N001 choke is a toroidal core surface-mount device designed for precision applications requiring electromagnetic interference suppression. This inductor features an inductance of 10 millihenries and exhibits a DC resistance of 480 milliohms, with a maximum current rating of 1 ampere. Engineered for reliability, the B82722 series chokes are ideal for use in power supplies, DC/DC converters, and filters within electronic circuits where space-efficient components are crucial. These components serve an essential role in managing noise levels and improving the electromagnetic compatibility of electronic devices.
Type SMD
Resistance 480mΩ
Content 1
Dimensions (L x W x H) 23.3 x 16.1 x 25.4 mm
Height 25.4mm
Inductance (L) 10mH
Length 23.3mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 250V AC
Product Type Choke
Tolerance ± 30%
Weight 10.25g
Width 16.1mm

Reviews

Be the first to submit a review

Trustpilot