TDK B82722A2302N001 Choke Toroidal core SMD 1.2 mH 56 mΩ 3 A 1 pc

MPN
B82722A2302N001
Brand
TDK
EAN-13
2050005548555
Order Code
17-6782
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 526 in stock

TDK B82722A2302N001 is a toroidal core choke designed for surface-mounted applications, characterised by its impressive inductance of 1.2 millihenries, a DC resistance of 56 milliohms, and a current rating of 3 amperes. The compact design is ideal for use in moving coil meters, offering efficient noise suppression and minimising electromagnetic interference in electronic circuits. Its robust construction ensures reliability and longevity, making it suitable for a variety of engineering applications such as power supply filtering and signal processing. The TDK B82722 series is widely utilised in designing complex electronic systems where space is limited, and performance is critical.
Type SMD
Resistance 56mΩ
Content 1
Dimensions (L x W x H) 22.7 x 22.3 x 13.3 mm
Height 13.3mm
Inductance (L) 1.2mH
Length 22.7mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Product Type Choke
Tolerance ± 30%
Weight 8.33g
Width 22.3mm

Reviews

Be the first to submit a review

Trustpilot