TDK B82721A2401N021 Choke SMD 27 mH 1700 mΩ 0.4 A 1 pc

TDK B82721A2401N021 Choke SMD 27 mH 1700 mΩ 0.4 A 1 pc

MPN
B82721A2401N021
Brand
TDK
EAN-13
2050005544458
Order Code
17-6775
Country of Origin
Hungary
View Full Product Range (9)

Discontinued


TDK B82721A2401N021 is an SMD choke engineered for specific electromagnetic interference suppression requirements. With an inductance of 27 mH and a DC resistance of 1700 mO, this component supports a current rating of up to 0.4 A, making it suitable for applications in compact electronic circuits where space is a constraint and performance is critical. This choke's design is ideal for use in moving coil meters and similar devices, where reliable filtering and signal integrity are paramount. Its robust construction ensures stability and efficiency, serving as a crucial component in maintaining the optimal performance of sensitive electronic systems.
Type SMD
Resistance 1.7Ω
Content 1
Dimensions (L x W x H) 17.9 x 17.3 x 12.6 mm
Height 12.6mm
Inductance (L) 27mH
Length 17.9mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 0.4A
Nominal Voltage 250V AC
Product Type Choke
Tolerance ± 30%
Weight 5.5g
Width 17.3mm

Trustpilot