TDK B82145A1105J000 Inductor Axial lead 1mH 3.6Ω 370mA Spacing 15mm 1pc

MPN
B82145A1105J000
Brand
TDK
EAN-13
2050009041342
Order Code
17-6769
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.350
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 620 in stock

TDK B82145A1105J000 is a high-quality inductor designed for precision applications, featuring an axial lead configuration. This component offers an inductance of 1 mH and a DC resistance of 3.6 ohms, making it suitable for various electronic applications requiring reliable performance with a maximum current rating of 370 milliamperes. With a contact spacing of 15 millimetres, it is particularly well-suited to circuit boards where dimensional constraints and electrical precision are critical. Commonly used in moving coil meters, this inductor supports efficient energy storage and minimises signal noise, ensuring accurate readings and enhancing overall device functionality. Its robust construction and dependable performance make it ideal for use in precision instruments and other technically demanding environments.
Type Inductor
Inductance 1mH
Current 370mA
Tolerance 5%
Content 1
CS 15mm
Diameter 6.50mm
Dimensions (Ø x L) 6.50 mm x 12 mm
Length 12mm
Material Duplex steel
Maximum Temperature +125°C
Min. temperature -55°C
Resistance 3.6Ω
Weight 1g

Reviews

Be the first to submit a review

Trustpilot