TDK B82144A2472K000 Inductor Axial lead 4.7 µH 0.16 Ω 1.6 A 15 mm spacing

MPN
B82144A2472K000
Brand
TDK
EAN-13
2050009041328
Order Code
17-6767
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.258
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,219 in stock

TDK B82144A2472K000 is an axial lead inductor with a contact spacing of 15 mm, offering an inductance of 4.7 µH with a low DC resistance of 0.16 O. Designed to handle a current rating of 1.6 A, this inductor is particularly suitable for use in moving coil meters and various applications requiring reliable electromagnetic interference suppression or energy storage in power converters. Its robust construction supports efficient integration into electronic systems, providing a critical component for maintaining signal integrity and performance in circuits. The B82144A2472K000 is a versatile choice for engineers seeking dependable inductive elements in their designs.
Type Inductor
Inductance 4.7µH
Current 1.6A
Tolerance 10%
Content 1
CS 15mm
Diameter 5.20mm
Dimensions (Ø x L) 5.20 mm x 12 mm
Length 12mm
Material Duplex steel
Maximum Temperature +125°C
Min. temperature -55°C
Resistance 0.16Ω
Weight 1.1g

Reviews

Be the first to submit a review

Trustpilot