TDK B82144A2104J000 B82144 Choke Axial Lead 100 µH 0.7 Ω 0.6 A 1 pc

MPN
B82144A2104J000
Brand
TDK
EAN-13
2050005542706
Order Code
17-6765
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.234
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 834 in stock

TDK B82144A2104J000 is a high-quality axial lead choke that belongs to the B82144 series. It features a 100 microhenry inductance, a DC resistance of 0.7 ohms, and can handle a maximum current of 0.6 amperes. This component is designed to suppress high-frequency noise in electronic equipment, often employed in power line filtering applications and noise reduction circuits. Its robust construction ensures reliability in various environments, with versatility making it suitable for use in moving coil meter applications. The TDK B82144A2104J000 is ideal for engineers looking for a reliable solution to mitigate electromagnetic interference in circuits.
Type Axial lead
Resistance 0.7Ω
Content 1
Diameter 5.2mm
Dimensions (Ø x L) 5.2 mm x 12 mm
Inductance (L) 100µH
Length 12mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 0.6A
Product Type Choke
Tolerance ± 5%
Weight 1.1g

Reviews

Be the first to submit a review

Trustpilot