TDK B81123C1222M Y1 suppression capacitor Radial lead 2.2 nF 250 V AC

MPN
B81123C1222M
Brand
TDK
EAN-13
2050000146534
Order Code
17-6760
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.335
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 453 in stock

TDK B81123C1222M is a Y1 suppression capacitor designed with a radial lead format and offers a capacitance of 2.2 nanoFarads with a rated voltage of 250 volts AC. This capacitor is part of TDK line of suppression capacitors engineered to reduce electromagnetic interference and enhance electromagnetic compatibility in electrical and electronic circuits. Its key attributes include high reliability and compliance with safety standards for Y1 capacitors, making it well-suited for use in power supplies, medical equipment, and consumer electronics where maintaining signal integrity is crucial. The capacitor's robust design ensures effective performance in filtering and suppression applications, providing reliable protection against voltage transients and interference.
Type Y1 suppression capacitor
Capacitance 2.2nF
Connection Solder pins
Content 1
Dimensions (L x W x H) 18.0 x 7.0 x 12.5 mm
Height 12.5mm
Length 18.0mm
Nominal Voltage 250 V/50 - 60 Hz
Test Voltage (2 s) 4800V
Tolerance 20%
Width 7.0mm

Reviews

Be the first to submit a review

Trustpilot