TDK B81123C1103M000 Y1 suppression capacitor 10 nF 500 V AC 20% 1 piece

TDK B81123C1103M000 Y1 suppression capacitor 10 nF 500 V AC 20% 1 piece

MPN
B81123C1103M000
Brand
TDK
EAN-13
2050005544380
Order Code
17-6759
View Full Product Range (23)

Discontinued


TDK B81123C1103M000 is a Y1 suppression capacitor with a capacitance of 10 nanoFarads and a voltage rating of 500 volts AC, adhering to a tolerance of 20 per cent. This component is specifically designed for electromagnetic interference suppression, commonly used in applications requiring compliance with safety standards where high-voltage transients need to be managed effectively, such as in power electronics and mains-connected equipment. It is constructed to ensure reliable performance under challenging conditions, making it suitable for use in industrial environments and equipment that demand high safety and durability standards. The TDK B81123C1103M000 offers engineers a dependable solution for suppressing electromagnetic interference in line-to-ground connection scenarios, ensuring compliance with electronic safety standards.
Type Y1 suppression capacitor
Capacitance 10nF
Content 1
Dielectric Polypropylene
Dimensions (L x W x H) 26.5 x 10.5 x 18.5 mm
Height 18.5mm
Length 26.5mm
Maximum Temperature 110°C
Nominal Voltage 500V AC
Pitch 22.5mm
Tolerance 20%
Width 10.5mm

Trustpilot