TDK B81123C1102M000 Y1 suppression capacitor 1nF 500V AC 20% 1 piece

MPN
B81123C1102M000
Brand
TDK
EAN-13
2050005544373
Order Code
17-6758
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.294
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 872 in stock

TDK B81123C1102M000 is a Y1 suppression capacitor designed for applications requiring high reliability and performance. This capacitor has a capacitance of 1 nanoFarad and is rated for operation at 500 volts AC. It features a tolerance of 20 per cent, making it suitable for filtering and suppressing electromagnetic interference in electrical circuits. Its robust design ensures durability and stable performance in demanding environments, commonly used in power supply circuits and electronic equipment where surge protection is critical. The TDK B81123C1102M000 Y1 suppression capacitor is an essential component for engineers seeking to maintain the integrity of their electrical systems.
Type Y1 suppression capacitor
Capacitance 1nF
Content 1
Dielectric Polypropylene
Dimensions (L x W x H) 18 x 5 x 10.5 mm
Height 10.5mm
Length 18mm
Maximum Temperature 110°C
Nominal Voltage 500V AC
Pitch 15mm
Tolerance 20%
Width 5mm

Reviews

Be the first to submit a review

Trustpilot