TDK B78108S1222K000 Inductor Axial 2.2 µH 0.25 Ω 1 A Leaded 12.50 mm spacing

MPN
B78108S1222K000
Brand
TDK
EAN-13
2050009041175
Order Code
17-6748
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.151
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,768 in stock

TDK B78108S1222K000 offers a reliable solution for applications requiring an axial lead inductor with specific electrical properties. This component is characterised by a 2.2 microhenry inductance and a direct current resistance of 0.25 ohms, making it suitable for circuits demanding efficient and stable inductance performance. Designed with a contact spacing of 12.50 mm, it is capable of handling up to 1 amp, ensuring its applicability in moderate power settings. This inductor is commonly employed in moving coil meter applications where precision and reliability are crucial. Its robust construction and compact design allow for easy integration into various electronic systems.
Type Inductor
Inductance 2.2µH
Current 1A
Tolerance 10%
Content 1
CS 12.50mm
Diameter 4mm
Dimensions (Ø x L) 4 mm x 9.20 mm
Length 9.20mm
Material Duplex steel
Maximum Temperature +125°C
Min. temperature -55°C
Resistance 0.25Ω
Weight 0.38g

Reviews

Be the first to submit a review

Trustpilot