TDK B72214S2271K101 Disk varistor 430V single unit high voltage protection

MPN
B72214S2271K101
Brand
TDK
EAN-13
2050009041045
Order Code
17-6731
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £0.297
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 496 in stock

TDK B72214S2271K101 is a high-performance disk varistor designed to provide reliable high voltage protection in electronic circuits. This component is engineered to effectively absorb voltage surges, thereby safeguarding sensitive electronic equipment from transient voltages and surges typically caused by electricity spikes and switching operations. With a nominal varistor voltage of 430 volts, this varistor is suitable for various applications requiring robust surge protection, such as power supplies, telecommunications equipment, and industrial electronics. Its compact single unit form factor allows for easy integration into circuit designs where space may be constrained.
Type Disk varistor
Content 1
Diameter 15.50mm
Dimensions (Ø) 15.50mm
Max. V/DC 350V DC
V<sub>RMS</sub> 275V AC
V<sub>v</sub> 430V

Reviews

Be the first to submit a review

Trustpilot