TDK B66421G0000X187 Core Ferrite Toroidal LxW 25mm x 9.10mm 1pc

MPN
B66421G0000X187
Brand
TDK
EAN-13
2050009040987
Order Code
17-6722
Qty Unit Price (Ex VAT)
5+ £0.803
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 612 in stock

TDK B66421G0000X187 is a core designed for toroidal transformers, measuring 25 mm in length and 9.10 mm in width. This product is crafted to provide efficient magnetic coupling, electromagnetic interference reduction, and the compact size required for modern electronic applications. Its properties make it particularly suitable for inductors and transformers in power supply modules, instrumentation circuitry, and audio equipment. The precision in the design and manufacture of this core ensures consistent performance, meeting the rigorous demands of engineering applications.
Type Core
Number of Outputs Not Applicable
Content 1
Dimensions (L x W) 25 mm x 9.10 mm
Length 25mm
Width 9.10mm

Reviews

Be the first to submit a review

Trustpilot