TDK B66367G0000X187 Core Ferrite Toroidal 48.50mm x 24.90mm

MPN
B66367G0000X187
Brand
TDK
EAN-13
2050009040888
Order Code
17-6712
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

TDK B66367G0000X187 Core is a precision-engineered component measuring 48.50 mm in length and 24.90 mm in width, specifically designed for use in toroidal transformers. This core is an integral part of electrical circuits, optimising magnetic flux linkage and ensuring efficient performance in energy transfer applications. It is typically utilised in power supplies, inductors, and transformers where minimised electromagnetic interference and improved efficiency are required. The TDK B66367G0000X187 Core exemplifies robust design standards suitable for demanding manufacturing environments, helping to maintain the reliability and longevity crucial to high-performance devices.
Type Core
Number of Outputs Not Applicable
Content 1
Dimensions (L x W) 48.50 mm x 24.90 mm
Length 48.50mm
Width 24.90mm

Reviews

Be the first to submit a review

Trustpilot