TDK B66358G0000X187 Ferrite Toroidal Core 30.60mmx9.80mm 1pc

MPN
B66358G0000X187
Brand
TDK
EAN-13
2050009040819
Order Code
17-6706
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £0.972
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

TDK B66358G0000X187 is a high-quality core specifically designed for use in toroidal transformers. This core measures 30.60 mm in length and 9.80 mm in width, providing a compact and efficient form factor suitable for diverse electronic applications. Its design facilitates high magnetic permeability and low core losses, which are crucial for minimising energy dissipation in power supplies and inductive components. Engineers typically employ this core in applications where efficient electromagnetic interference suppression is necessary, such as in power electronics, audio equipment, and high-frequency transformers. Its robust construction from advanced materials ensures reliable performance in demanding environments.
Type Core
Number of Outputs Not Applicable
Content 1
Dimensions (L x W) 30.60 mm x 9.80 mm
Length 30.60mm
Width 9.80mm

Reviews

Be the first to submit a review

Trustpilot