TDK B64290L0044X830 Toroidal ferrite core Cable Ø 7.50mm 12.50x5mm 1 pc

MPN
B64290L0044X830
Brand
TDK
EAN-13
2050009042271
Order Code
17-6684
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
20+ £0.450
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 646 in stock

TDK B64290L0044X830 is a toroidal ferrite core specifically designed for use in toroidal transformers. This high-quality core has a maximum cable diameter of 7.50 mm and measures 12.50 mm in outer diameter with a height of 5 mm, making it suitable for various circuit assembly applications where parasitic noise needs to be minimized. Ideal for filtering electromagnetic interference, this single-piece toroidal core can effectively enhance the performance of electronic circuits by reducing inductive losses and promoting efficient signal integrity. Engineers often utilise these cores in power supplies, inductor designs, and other fields requiring reliable suppression of high-frequency noise, benefiting both consumer electronics and industrial systems. TDK commitment to precision engineering ensures that the B64290L0044X830 provides consistent performance across a range of operating conditions.
Type Toroidal ferrite core
Number of Outputs Not Applicable
Cable Diameter 7.50mm
Cable Diameter Range 7.50 mm (max)
Content 1
Diameter 12.50mm
Dimensions (Ø x H) 12.50 mm x 5 mm (outer)
Height 5mm

Reviews

Be the first to submit a review

Trustpilot