TDK B32924C3335M000 Suppression capacitor 3.3µF 305V AC 20% 1pc

MPN
B32924C3335M000
Brand
TDK
EAN-13
2050009041991
Order Code
17-6674
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 180 in stock

TDK B32924C3335M000 is a suppression capacitor designed for effective interference suppression in electrical circuits. This component features a capacitance of 3.3 microfarads with a voltage rating of 305 volts AC and a tolerance of 20%. Engineered by TDK, the capacitor is ideal for applications requiring the reduction of electromagnetic interference (EMI), including use in power supplies, electronic ballasts, and inverter circuits. With its robust construction and reliable performance, this capacitor supports the safe and efficient operation of electronic systems. Its suitability for both AC voltage environments makes it a versatile component in numerous industrial and consumer electronics applications.
Type Suppression capacitor
Capacitance 3.3µF
Content 1
Dimensions (L x W x H) 31.50 x 18 x 27.50 mm
Height 27.50mm
Length 31.50mm
Maximum Temperature +110°C
Nominal Voltage 305V AC
Pitch 27.5mm
Tolerance 20%
Width 18mm

Reviews

Be the first to submit a review

Trustpilot