TDK B32923C3474K000 Suppression capacitor 0.47 µF 305 V AC 10%

MPN
B32923C3474K000
Brand
TDK
EAN-13
2050009041953
Order Code
17-6667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.494
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

TDK B32923C3474K000 is a suppression capacitor designed for applications requiring reliable electromagnetic interference (EMI) suppression. This component has a capacitance of 0.47 µF and is rated for an AC voltage of 305 V with a tolerance of 10%. Made to meet stringent safety and performance standards, this capacitor is suitable for use in high-stress AC circuit applications such as power supplies, converters, and household appliances, where it helps to reduce EMI by filtering noise. The construction of the TDK B32923C3474K000 ensures high stability and operational reliability, making it an excellent choice for engineers focused on circuit integrity and performance.
Type Suppression capacitor
Capacitance 470nF
Content 1
Dimensions (L x W x H) 26.50 x 8.50 x 16.50 mm
Height 16.50mm
Length 26.50mm
Maximum Temperature +110°C
Nominal Voltage 305V AC
Pitch 22.50mm
Tolerance 10%
Width 8.50mm

Reviews

Be the first to submit a review

Trustpilot