TDK B32923C3225M000 Suppression capacitor 2.2uF 305V AC 20% 1pc Radio Suppress

MPN
B32923C3225M000
Brand
TDK
EAN-13
2050009041946
Order Code
17-6666
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

TDK B32923C3225M000 is a suppression capacitor with a capacitance of 2.2 microfarads and is rated for 305 volts AC with a tolerance of 20 per cent. This component is designed as a suppression capacitor, making it highly effective for mitigating electromagnetic interference in electronic circuits. Constructed for use in a range of engineering applications, its primary function is to suppress radio frequency interference in electronic devices, thus enhancing circuit performance and reliability. Given its specifications, it is particularly suitable for power supply circuits, electronic ballast designs, and any application requiring the minimisation of electromagnetic noise. This robust component is noted for its reliability and effectiveness in maintaining signal integrity across various electronic systems.
Type Suppression capacitor
Capacitance 2.2µF
Content 1
Dimensions (L x W x H) 26.50 x 14.50 x 29.50 mm
Height 29.50mm
Length 26.50mm
Maximum Temperature +110°C
Nominal Voltage 305V AC
Pitch 22.50mm
Tolerance 20%
Width 14.50mm

Reviews

Be the first to submit a review

Trustpilot