TDK B32923C3224M000 Suppression capacitor 0.22 µF 305 V AC 20%

MPN
B32923C3224M000
Brand
TDK
EAN-13
2050009042714
Order Code
17-6665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.318
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 475 in stock

TDK B32923C3224M000 is a suppression capacitor with a capacitance of 0.22 µF, rated for an operating voltage of 305 V AC and a tolerance of 20%. This component is specifically designed to mitigate electromagnetic interference in power and signal processing applications, effectively ensuring operational stability in electrical circuits. Its robust construction makes it suitable for use in power supplies, inverter circuits, and various industrial electronics, where reliable suppression of voltage transients and electromagnetic disturbances is crucial. As a trusted manufacturer, TDK provides components that adhere to stringent quality standards, making the B32923C3224M000 an ideal choice for engineers seeking dependable filter network elements.
Type Suppression capacitor
Capacitance 220nF
Content 1
Dimensions (L x W x H) 26.50 x 6 x 15 mm
Height 15mm
Length 26.50mm
Maximum Temperature +110°C
Nominal Voltage 305V AC
Pitch 22.50mm
Tolerance 20%
Width 6mm

Reviews

Be the first to submit a review

Trustpilot