TDK B32922C3684M000 Suppression capacitor 0.68 µF 305V AC 20%

MPN
B32922C3684M000
Brand
TDK
EAN-13
2050009042707
Order Code
17-6662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.569
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

TDK B32922C3684M000 is a suppression capacitor with a capacitance of 0.68 µF, designed for use in AC applications with a rated voltage of 305 V AC and a tolerance of 20%. This component belongs to TDK B32922 series and is engineered to provide reliable performance in mitigating electromagnetic interference and voltage transients in electrical circuits. Its robust design makes it suitable for use in power supplies, motor drives, and industrial equipment where stable operation under varying electrical conditions is critical. By integrating this capacitor into your system, engineers can enhance noise suppression while maintaining the integrity of electronic functions.
Type Suppression capacitor
Capacitance 680nF
Content 1
Dimensions (L x W x H) 18 x 11 x 18.50 mm
Height 18.50mm
Length 18mm
Maximum Temperature +110°C
Nominal Voltage 305V AC
Pitch 15mm
Tolerance 20%
Width 11mm

Reviews

Be the first to submit a review

Trustpilot