TDK B32922C3334M000 Suppression capacitor 0.33 µF 305 V AC 20%

MPN
B32922C3334M000
Brand
TDK
EAN-13
2050009042691
Order Code
17-6660
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.267
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 229 in stock

TDK B32922C3334M000 is a suppression capacitor designed to offer robust performance in interference suppression and filtering applications. This capacitor features a capacitance of 0.33 µF with a nominal voltage rating of 305 V AC and a tolerance of 20%, making it suitable for reliable operation in a range of electrical environments. It is commonly utilised in power supply circuits, noise reduction for electronic devices, and in applications requiring compliance with electromagnetic compatibility standards. With a high-quality construction from TDK, this component provides dependable electrical characteristics essential for engineers designing circuits with voltage fluctuations and surge suppression requirements.
Type Suppression capacitor
Capacitance 330nF
Content 1
Dimensions (L x W x H) 18 x 8.50 x 14.50 mm
Height 14.50mm
Length 18mm
Maximum Temperature +110°C
Nominal Voltage 305V AC
Pitch 15mm
Tolerance 20%
Width 8.50mm

Reviews

Be the first to submit a review

Trustpilot