TDK B32921C3333M000 Suppression capacitor 0.033 µF 305 V AC 20%

MPN
B32921C3333M000
Brand
TDK
EAN-13
2050009042660
Order Code
17-6653
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
20+ £0.193
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 914 in stock

TDK B32921C3333M000 is a suppression capacitor with a capacitance of 0.033 microfarads and an AC voltage rating of 305 volts, engineered with a tolerance of 20 percent. This component is a part of the suppression capacitors range, designed to reduce electromagnetic interference in electrical circuits, making it ideal for use in AC line filtering and across-the-line applications. Its compact design allows for integration in various electronic devices where space is a concern, providing reliable performance in both industrial and consumer electronics sectors. The TDK B32921C3333M000's robust construction ensures durability and efficiency in suppressing noise and transients, which are critical in maintaining circuit integrity and enhancing the lifespan of electronic components.
Type Suppression capacitor
Capacitance 33nF
Content 1
Dimensions (L x W x H) 13 x 4 x 9 mm
Height 9mm
Length 13mm
Maximum Temperature +110°C
Nominal Voltage 305V AC
Pitch 10mm
Tolerance 20%
Width 4mm

Reviews

Be the first to submit a review

Trustpilot