TDK B32921C3223M000 Suppression Capacitor 0.022 µF 305 V AC 20%

MPN
B32921C3223M000
Brand
TDK
EAN-13
2050009042653
Order Code
17-6652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 751 in stock

TDK B32921C3223M000 is a suppression capacitor designed for applications requiring noise suppression and interference reduction. This capacitor has a capacitance of 0.022 µF, suitable for use in alternating current circuits with a rated voltage of 305 V AC, and features a tolerance of ±20%. It is part of the B3292x series, which is known for its robust performance in filtering and power factor correction. Its reliability and efficiency make it ideal for use in power supplies, electronic ballasts, and similar equipment where electromagnetic interference suppression is critical. The component's design supports high-frequency applications, offering excellent thermal resistance and electrical characteristics essential for demanding engineering environments.
Type Suppression capacitor
Capacitance 22nF
Content 1
Dimensions (L x W x H) 13 x 4 x 9 mm
Height 9mm
Length 13mm
Maximum Temperature +110°C
Nominal Voltage 305V AC
Pitch 10mm
Tolerance 20%
Width 4mm

Reviews

Be the first to submit a review

Trustpilot