TDK B32652A6104J000 Thin film capacitor 100 nF 630 V DC 250 V AC 5% 18x7x12.5m

MPN
B32652A6104J000
Brand
TDK
EAN-13
2050009042608
Order Code
17-6645
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.345
100+ £0.300
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 292 in stock

TDK presents the B32652A6104J000, a thin film capacitor engineered for precision and reliability in demanding applications. This film capacitor features a capacitance of 100 nF and supports operating voltages up to 630 V DC and 250 V AC, with a tolerance of 5%, housed within dimensions of 18x7x12.5 mm. Its robust design is ideal for use in applications requiring stability and efficiency, such as power supplies, electronic ballast lighting, and industrial control systems. The high voltage rating and compact size make it suitable for a diverse range of engineering environments where space efficiency and performance are critical. Being part of TDK's reputable product line, it ensures consistent performance in both standard and challenging operational conditions.
Type Thin film capacitor
Capacitance 100nF
Tolerance 5%
Content 1
CS 15mm
Dimensions (L x W x H) 18 x 7 x 12.50 mm
Height 12.50mm
Length 18mm
Maximum Temperature +110°C
Width 7mm

Reviews

Be the first to submit a review

Trustpilot