TDK B32529C1103J000 PET capacitor 0.010µF 100V DC 63V AC 7.30x2.50x6.50mm

MPN
B32529C1103J000
Brand
TDK
EAN-13
2050009042554
Order Code
17-6636
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £0.058
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,820 in stock

TDK B32529C1103J000 is a high-quality thin film capacitor designed for efficient electrical performance in various applications. This component features a capacitance of 0.010 µF and operates effectively at up to 100 volts DC or 63 volts AC. With its compact dimensions of 7.30 x 2.50 x 6.50 mm, the polyester film dielectric ensures reliability and stability in circuit operations. Typically utilised in filtering, coupling, and decoupling circuits, as well as in energy storage and signal processing tasks within electronic devices, this capacitor is essential for engineers requiring precision in their designs. The robust construction and reliable dielectric properties make it a versatile choice for a wide range of industrial and consumer electronics applications.
Type PET capacitor
Capacitance 10nF
Tolerance 5%
Voltage 63V
Material Polyester
Content 1
CS 5mm
Dimensions (L x W x H) 7.30 x 2.50 x 6.50 mm
Height 6.50mm
Length 7.30mm
Maximum Temperature +125°C
Width 2.50mm

Reviews

Be the first to submit a review

Trustpilot