TDK B32529C0472K000 PET capacitor 0.0047 µF 63V DC 40V AC 10% 5x7.3x2.5mm

MPN
B32529C0472K000
Brand
TDK
EAN-13
2050009042530
Order Code
17-6632
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £0.068
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,694 in stock

TDK B32529C0472K000 is a high-quality polyester (PET) thin film capacitor designed for use in various electrical and electronic applications. This capacitor has a capacitance of 0.0047 microFarads, a DC voltage rating of 63 volts, and an AC voltage rating of 40 volts, with a tolerance of 10%. Its compact dimensions of 5x7.3x2.5 mm make it suitable for densely packed circuit boards. Ideal for filtering, coupling, and timing circuits, the B32529C0472K000 provides stability and reliability due to its PET film dielectric. This component is particularly useful in applications where compact size and precise capacitance are important, such as in signal processing and timing modules.
Type PET capacitor
Capacitance 4.7nF
Tolerance 10%
Voltage 63V
Material Polyester
Content 1
CS 5mm
Dimensions (L x W x H) 7.30 x 2.50 x 6.50 mm
Height 6.50mm
Length 7.30mm
Maximum Temperature +125°C
Width 2.50mm

Reviews

Be the first to submit a review

Trustpilot