TDK B32529C0334K000 PET capacitor 0.33 µF 63 V DC 40 V AC 10% 5x7.3x3 mm

MPN
B32529C0334K000
Brand
TDK
EAN-13
2050009042523
Order Code
17-6631
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
20+ £0.343
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 100 in stockBack-order availability date - 09/11/2026

TDK B32529C0334K000 is a film capacitor designed for precision electronic applications, offering reliable performance in diverse conditions. This TDK thin film capacitor features a polyethylene terephthalate (PET) dielectric with a capacitance of 0.33 microFarads, a DC voltage rating of 63 volts, and an AC voltage rating of 40 volts, ensuring stability with a tolerance of ±10%. Measuring 5x7.3x3 millimetres, the compact size is ideal for integration into circuits where space is limited. Typical applications include use in filters, coupling, decoupling, and smoothing circuits within audio, automotive, and general electronic devices due to its dependable capacitance and voltage characteristics. The robust construction of the B32529C0334K000 ensures longevity and performance under varying electrical loads.
Type PET capacitor
Capacitance 330nF
Tolerance 10%
Content 1
CS 5mm
Dimensions (L x W x H) 7.30 x 3 x 6.50 mm
Height 6.50mm
Length 7.30mm
Maximum Temperature +125°C
Width 3mm

Reviews

Be the first to submit a review

Trustpilot