TDK B32529C0103K000 PET capacitor 0.010 µF 63 V DC 40 V AC 10% 5mm LxWxH

MPN
B32529C0103K000
Brand
TDK
EAN-13
2050009041939
Order Code
17-6625
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £0.150
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,838 in stock

TDK B32529C0103K000 is a thin film capacitor designed for precise and reliable operation in electronic circuits. As part of TDK's series of PET capacitors, this component features a capacitance value of 0.010 microFarads and can withstand a voltage of up to 63 volts DC and 40 volts AC, with a tolerance of 10%. The compact size of this capacitor, with a lead spacing of 5 millimetres, makes it suitable for space-constrained applications. It is ideally used in filtering, coupling, and decoupling circuits where stable capacitance is required over a range of operating conditions. This film capacitor is a dependable choice for engineers needing consistent performance in their electronic designs.
Type PET capacitor
Capacitance 10nF
Tolerance 10%
Content 1
CS 5mm
Dimensions (L x W x H) 7.30 x 2.50 x 6.50 mm
Height 6.50mm
Length 7.30mm
Maximum Temperature +125°C
Width 2.50mm

Reviews

Be the first to submit a review

Trustpilot